Phoenix Contact DMC 1.5/ 8-G1-3.5 P20THR R56 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 2 Row, 1816179

Get a bulk buy discount

Add 900 more to save 3%

View bulk pricing options

Subtotal (1 box of 180 units)*

$859.68

(exc. GST)

$945.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
180 - 720$4.776$859.68-
900 +$4.59$826.203%

*price indicative

RS Stock No.:
855-5135
Mfr. Part No.:
1816179
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

2

Housing Material

Liquid Crystal Polymer

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Orientation

Right Angle

Colour

Black

Wire Connection Method

Solder

Voltage

250V

Series

DMC 1.5/ 8-G1-3.5 P20THR R56

Length

11.6mm

Width

28.8mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Depth

12.8mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 16, Number of rows: 2, Number of positions per row: 8, number of connections: 16, product range: DMC 1,5/..-G1-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MINI COMBICON - DFMC 1,5, Locking: without, type of packaging: 56 mm wide tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy