Phoenix Contact GIC 2.5 HCV/11-ST-7.62 Series Pluggable Terminal Block, 11-Contact, 7.62 mm Pitch, 1 Row, 1745713
- RS Stock No.:
- 855-1749
- Mfr. Part No.:
- 1745713
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,507.65
(exc. GST)
$1,658.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $30.153 | $1,507.65 | - |
| 250 + | $27.138 | $1,356.90 | 9% |
*price indicative
- RS Stock No.:
- 855-1749
- Mfr. Part No.:
- 1745713
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 1kV | |
| Width | 83.6mm | |
| Length | 22.8mm | |
| Depth | 17.5mm | |
| Series | GIC 2.5 HCV/11-ST-7.62 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 1kV | ||
Width 83.6mm | ||
Length 22.8mm | ||
Depth 17.5mm | ||
Series GIC 2.5 HCV/11-ST-7.62 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: GIC 2,5 HCV/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
- RS Stock No. 8552313
- Mfr. Part No. 1828896
Each (In a Box of 50)
$26.021
- RS Stock No. 8551565
- Mfr. Part No. 1714362
Each (In a Box of 50)
$29.317
- RS Stock No. 8535945
- Mfr. Part No. 1761690
Each (In a Box of 50)
$12.978
- RS Stock No. 8822101
- Mfr. Part No. 1767096
Each (In a Box of 50)
$25.914
Related links
- Phoenix Contact GIC 2.5 HCV/9-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1745690
- Phoenix Contact GIC 2.5 HCV/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1745726
- Phoenix Contact GIC 2.5 HCV/10-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1745700
- Phoenix Contact GIC 2.5 HCV/6-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1745661
- Phoenix Contact GIC 2.5 HCV/5-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1745658
- Phoenix Contact GIC 2.5 HCV/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1745632
- Phoenix Contact GIC 2.5 HCV/2-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1745629
- Phoenix Contact GIC 2.5 HCV/7-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1745674












