Phoenix Contact QC 1.5/5-STF Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1718148
- RS Stock No.:
- 855-1616
- Mfr. Part No.:
- 1718148
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-1616
- Mfr. Part No.:
- 1718148
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Displacement | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Depth | 19.6mm | |
| Length | 36.9mm | |
| Width | 34.9mm | |
| Series | QC 1.5/5-STF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Displacement | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Depth 19.6mm | ||
Length 36.9mm | ||
Width 34.9mm | ||
Series QC 1.5/5-STF | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: QC 1,5/..-STF, pitch: 5 mm, connection method: Displacement connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact QC 1.5/4-STF Series Pluggable Terminal Block 5 mm Pitch 1718135
- Phoenix Contact QC 1.5/12-STF Series Pluggable Terminal Block 5 mm Pitch 1718216
- Phoenix Contact QC 1.5/16-STF Series Pluggable Terminal Block 5 mm Pitch 1718258
- Phoenix Contact QC 1.5/10-STF Series Pluggable Terminal Block 5 mm Pitch 1718193
- Phoenix Contact QC 1.5/6-STF Series Pluggable Terminal Block 5 mm Pitch 1718151
- Phoenix Contact QC 1.5/7-STF Series Pluggable Terminal Block 5 mm Pitch 1718164
- Phoenix Contact QC 1.5/2-STF Series Pluggable Terminal Block 5 mm Pitch 1718119
- Phoenix Contact QC 1.5/14-STF Series Pluggable Terminal Block 5 mm Pitch 1718232
