Phoenix Contact IPC 5/3-STF-7.62 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1709160
- RS Stock No.:
- 855-1486
- Mfr. Part No.:
- 1709160
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$761.90
(exc. GST)
$838.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $15.238 | $761.90 |
| 250 + | $13.715 | $685.75 |
*price indicative
- RS Stock No.:
- 855-1486
- Mfr. Part No.:
- 1709160
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 10mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 1kV | |
| Length | 36.55mm | |
| Series | IPC 5/3-STF-7.62 | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Width | 22.86mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 10mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 1kV | ||
Length 36.55mm | ||
Series IPC 5/3-STF-7.62 | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
Width 22.86mm | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: IPC 5/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact ISPC 5/3-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748985
- Phoenix Contact SPC 5/3-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996139
- Phoenix Contact TSPC 5/3-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728219
- Phoenix Contact PC 5/3-STF-SH1-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1778188
- Phoenix Contact IPC 5/ 3-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708394
- Phoenix Contact IPC 5/ 3-GU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708611
- Phoenix Contact IPC 5/3-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1718274
- Phoenix Contact IPC 5/ 3-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708721
