Phoenix Contact CCDN 2.5/ 9-G1F-5.08 P26 THR Series Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 2 Row, 1753378
- RS Stock No.:
- 855-0310
- Mfr. Part No.:
- 1753378
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,122.90
(exc. GST)
$1,235.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $22.458 | $1,122.90 |
| 250 + | $20.213 | $1,010.65 |
*price indicative
- RS Stock No.:
- 855-0310
- Mfr. Part No.:
- 1753378
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 12A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 400V | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Width | 56.3mm | |
| Length | 17.6mm | |
| Series | CCDN 2.5/ 9-G1F-5.08 P26 THR | |
| Depth | 22.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 12A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 400V | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Width 56.3mm | ||
Length 17.6mm | ||
Series CCDN 2.5/ 9-G1F-5.08 P26 THR | ||
Depth 22.7mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 18, Number of rows: 2, Number of positions per row: 9, number of connections: 18, product range: CCDN 2,5/..-G1F-THR, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact CCDN 2.5/ 9-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753200
- Phoenix Contact CCDN 2.5/ 9-G1F P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734517
- Phoenix Contact CCDN 2.5/ 6-G1F-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753349
- Phoenix Contact CCDN 2.5/ 7-G1F-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753352
- Phoenix Contact CCDN 2.5/14-G1F-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753420
- Phoenix Contact CCDN 2.5/ 4-G1F-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753323
- Phoenix Contact CCDN 2.5/12-G1F-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753404
- Phoenix Contact CCDN 2.5/13-G1F-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753417
