Phoenix Contact DFK-PC 5/ 8-GF-SH-7.62 Series Pluggable Terminal Block, 8-Contact, 7.62 mm Pitch, 1 Row, 1716124
- RS Stock No.:
- 854-9632
- Mfr. Part No.:
- 1716124
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 box of 10 units)*
$216.14
(exc. GST)
$237.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | $21.614 | $216.14 | - |
| 50 + | $19.453 | $194.53 | 9% |
*price indicative
- RS Stock No.:
- 854-9632
- Mfr. Part No.:
- 1716124
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 800V | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Width | 86.46mm | |
| Depth | 21.1mm | |
| Series | DFK-PC 5/ 8-GF-SH-7.62 | |
| Length | 29.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 800V | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Width 86.46mm | ||
Depth 21.1mm | ||
Series DFK-PC 5/ 8-GF-SH-7.62 | ||
Length 29.25mm | ||
- COO (Country of Origin):
- PL
Feed-through header, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: DFK-PC 5/..-GF-SH, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact DFK-PC 5/ 2-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716069
- Phoenix Contact DFK-PC 5/ 4-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716085
- Phoenix Contact DFK-PC 5/10-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716140
- Phoenix Contact DFK-PC 5/11-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716153
- Phoenix Contact DFK-PC 5/ 7-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716111
- Phoenix Contact DFK-PC 5/ 3-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716072
- Phoenix Contact DFK-PC 5/ 6-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716108
- Phoenix Contact DFK-PC 5/ 9-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716137
