Phoenix Contact MSTBT 2.5 HC/2-STP GY7035 Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 2200334
- RS Stock No.:
- 854-5407
- Mfr. Part No.:
- 2200334
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$111.40
(exc. GST)
$122.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $2.228 | $111.40 | - |
| 250 + | $2.005 | $100.25 | 10% |
*price indicative
- RS Stock No.:
- 854-5407
- Mfr. Part No.:
- 2200334
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Light Grey | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Series | MSTBT 2.5 HC/2-STP GY7035 | |
| Width | 10mm | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Length | 18.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Light Grey | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Series MSTBT 2.5 HC/2-STP GY7035 | ||
Width 10mm | ||
Depth 15mm | ||
Standards/Approvals No | ||
Length 18.1mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: light gray, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of rows: 1, Number of positions per row: 2, product range: MSTBT 2,5 HC/..-STP, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBT 2.5 HC/3-STP GY7035 Series Pluggable Terminal Block 5 mm Pitch 2200333
- Phoenix Contact MSTBT 2.5 HC/4-STP GY7035 Series Pluggable Terminal Block 5 mm Pitch 2200332
- Phoenix Contact MSTBT 2.5 HC/2-ST Series Pluggable Terminal Block 5 mm Pitch 1926358
- Phoenix Contact MSTBT 2.5 HC/5-ST Series Pluggable Terminal Block 5 mm Pitch 1926264
- Phoenix Contact MSTBT 2.5 HC/12-ST Series Pluggable Terminal Block 5 mm Pitch 1926332
- Phoenix Contact MSTBT 2.5 HC/6-ST Series Pluggable Terminal Block 5 mm Pitch 1926277
- Phoenix Contact MSTBT 2.5 HC/11-ST Series Pluggable Terminal Block 5 mm Pitch 1926329
- Phoenix Contact MSTBT 2.5 HC/10-ST Series Pluggable Terminal Block 5 mm Pitch 1926316
