Phoenix Contact SPC 5/11-ST-7.62 Series Pluggable Terminal Block, 11-Contact, 7.62 mm Pitch, 1 Row, 1996100
- RS Stock No.:
- 854-5352
- Mfr. Part No.:
- 1996100
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $745.50
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,491.05
(exc. GST)
$1,640.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $29.821 | $1,491.05 | - |
| 250 + | $26.839 | $1,341.95 | $745.50 |
*price indicative
- RS Stock No.:
- 854-5352
- Mfr. Part No.:
- 1996100
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Width | 83.82mm | |
| Standards/Approvals | No | |
| Series | SPC 5/11-ST-7.62 | |
| Length | 38.5mm | |
| Depth | 19.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Width 83.82mm | ||
Standards/Approvals No | ||
Series SPC 5/11-ST-7.62 | ||
Length 38.5mm | ||
Depth 19.8mm | ||
- COO (Country of Origin):
- BG
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: SPC 5/..-ST, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: without, type of packaging: packed in cardboard
- RS Stock No. 8540177
- Mfr. Part No. 1718575
Each (In a Box of 50)
$33.706
- RS Stock No. 8540247
- Mfr. Part No. 1728549
Each (In a Box of 25)
$44.52
- RS Stock No. 8545390
- Mfr. Part No. 1996210
Each (In a Box of 50)
$29.897
- RS Stock No. 8536021
- Mfr. Part No. 1765502
Each (In a Box of 10)
$44.677
Related links
- Phoenix Contact IPC 5/11-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709131
- Phoenix Contact TSPC 5/11-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728549
- Phoenix Contact SPC 5/11-STCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1718575
- Phoenix Contact SPC 5/11-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996210
- Phoenix Contact GMSTB 2.5/11-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1767096
- Phoenix Contact GFKC 2.5/11-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939727
- Phoenix Contact GIC 2.5/11-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1828896
- Phoenix Contact GMVSTBR 2.5/11-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1832617












