Phoenix Contact MSTBT 2.5/16-STZF-5.08 Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 1964873
- RS Stock No.:
- 854-0786
- Mfr. Part No.:
- 1964873
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,088.50
(exc. GST)
$1,197.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $21.77 | $1,088.50 | - |
| 250 + | $19.593 | $979.65 | 9% |
*price indicative
- RS Stock No.:
- 854-0786
- Mfr. Part No.:
- 1964873
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 630V | |
| Width | 91.08mm | |
| Length | 61.04mm | |
| Series | MSTBT 2.5/16-STZF-5.08 | |
| Standards/Approvals | No | |
| Depth | 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 630V | ||
Width 91.08mm | ||
Length 61.04mm | ||
Series MSTBT 2.5/16-STZF-5.08 | ||
Standards/Approvals No | ||
Depth 16mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: MSTBT 2,5/..-STZF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, The T-shape of the MSTBT plug distributes the height uniformly over the upper and lower sides of the printed circuit board
Related links
- Phoenix Contact MSTB 2.5/16-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1829743
- Phoenix Contact MSTBC 2.5/16-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809873
- Phoenix Contact ICC 2.5/16-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1823529
- Phoenix Contact MSTBT 2.5/16-STF Series Pluggable Terminal Block 5 mm Pitch 1919857
- Phoenix Contact MSTBT 2.5/16-ST Series Pluggable Terminal Block 5 mm Pitch 1779974
- Phoenix Contact MSTBT 2.5/17-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1919909
- Phoenix Contact MSTBT 2.5/ 8-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1804661
- Phoenix Contact MSTBT 2.5/ 5-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1805330
