Phoenix Contact TSPC 5/7-STF-7.62 Series Pluggable Terminal Block, 7-Contact, 7.62 mm Pitch, 1 Row, 1728251
- RS Stock No.:
- 854-0193
- Mfr. Part No.:
- 1728251
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-0193
- Mfr. Part No.:
- 1728251
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 6mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Series | TSPC 5/7-STF-7.62 | |
| Width | 68.56mm | |
| Standards/Approvals | No | |
| Depth | 35.05mm | |
| Length | 41.45mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 6mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Series TSPC 5/7-STF-7.62 | ||
Width 68.56mm | ||
Standards/Approvals No | ||
Depth 35.05mm | ||
Length 41.45mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 14, product range: TSPC 5/..-STF, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
- RS Stock No. 8545380
- Mfr. Part No. 1996171
Each (In a Box of 50)
$19.656
- RS Stock No. 8536011
- Mfr. Part No. 1765463
Each (In a Box of 10)
$41.42
- RS Stock No. 8515894
- Mfr. Part No. 1778201
Each (In a Box of 50)
$35.967
- RS Stock No. 8535670
- Mfr. Part No. 1749023
Each (In a Box of 50)
$25.954
Related links
- Phoenix Contact ISPC 5/7-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1749023
- Phoenix Contact SPC 5/7-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996171
- Phoenix Contact TSPC 5/7-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728507
- Phoenix Contact TSPC 5/7-STCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1765463
- Phoenix Contact GFKC 2.5/7-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939798
- Phoenix Contact GIC 2.5/7-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858921
- Phoenix Contact GMSTB 2.5/7-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858811
- Phoenix Contact PC 4/7-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1828294











