Phoenix Contact TPC 16/4-STF-10.16 Series Pluggable Terminal Block, 4-Contact, 10.16 mm Pitch, 1 Row, 1715277

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 box of 20 units)*

$1,088.04

(exc. GST)

$1,196.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
20 - 80$54.402$1,088.04-
100 +$48.962$979.249%

*price indicative

RS Stock No.:
854-0092
Mfr. Part No.:
1715277
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

10.16mm

Number of Rows

1

Current

76A

Minimum Wire Size mm²

0.75mm²

Housing Material

Polyamide

Maximum Wire Size mm²

16mm²

Connector Gender

Female

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

6AWG

Orientation

50°

Wire Connection Method

Screw

Colour

Green

Voltage

1kV

Standards/Approvals

No

Depth

51.4mm

Length

54.9mm

Width

58.4mm

Series

TPC 16/4-STF-10.16

COO (Country of Origin):
DE
PCB connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 8, product range: TPC 16/..-STF, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 50 °, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard

Each (In a Pack of 5)
$34.91
Each (In a Box of 50)
$26.258
Each (In a Box of 50)
$28.636
Each (In a Box of 20)
$27.588

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy