Phoenix Contact TPC 16/7-ST-10.16 Series Pluggable Terminal Block, 7-Contact, 10.16 mm Pitch, 1 Row, 1715222
- RS Stock No.:
- 854-0089
- Mfr. Part No.:
- 1715222
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 box of 20 units)*
$1,878.26
(exc. GST)
$2,066.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 80 | $93.913 | $1,878.26 | - |
| 100 + | $84.522 | $1,690.44 | 9% |
*price indicative
- RS Stock No.:
- 854-0089
- Mfr. Part No.:
- 1715222
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.75mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | 50° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 1kV | |
| Length | 54.9mm | |
| Standards/Approvals | No | |
| Width | 70.96mm | |
| Series | TPC 16/7-ST-10.16 | |
| Depth | 51.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 76A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.75mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation 50° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 1kV | ||
Length 54.9mm | ||
Standards/Approvals No | ||
Width 70.96mm | ||
Series TPC 16/7-ST-10.16 | ||
Depth 51.4mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 14, product range: TPC 16/..-ST, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 50 °, Stecksystem: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact TPC 16/7-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715303
- Phoenix Contact SPC 16/7-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711310
- Phoenix Contact ISPC 16/7-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748590
- Phoenix Contact TPC 16/8-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715235
- Phoenix Contact TPC 16/4-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715196
- Phoenix Contact TPC 16/3-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715183
- Phoenix Contact TPC 16/9-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715248
- Phoenix Contact TPC 16/2-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715170
