Phoenix Contact IPC 5/12-ST-7.62 Series Pluggable Terminal Block, 12-Contact, 7.62 mm Pitch, 1 Row, 1709144

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 box of 50 units)*

$2,755.00

(exc. GST)

$3,030.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$55.10$2,755.00-
250 +$49.59$2,479.509%

*price indicative

RS Stock No.:
853-9957
Mfr. Part No.:
1709144
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Current

41A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

6mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

1kV

Depth

22.9mm

Width

91.44mm

Standards/Approvals

No

Series

IPC 5/12-ST-7.62

Length

36.55mm

COO (Country of Origin):
PL
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: IPC 5/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy