Phoenix Contact COMBICON Compact Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 1815125
- RS Stock No.:
- 853-9547
- Mfr. Part No.:
- 1815125
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 853-9547
- Mfr. Part No.:
- 1815125
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 160V | |
| Width | 5.9mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Series | COMBICON Compact | |
| Depth | 5mm | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 160V | ||
Width 5.9mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Series COMBICON Compact | ||
Depth 5mm | ||
Length 14mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON PTSM 2.5mm Inverted PCB Terminal Block Headers
COMBICON PTSM series inverted 2.5 mm pitch PCB terminal block headers with female sockets. These PTSM inverted headers are available as through hole or SMT mount and have a high current carrying capacity of 6 A. The SMT versions of these inverted 2.5 mm PCB terminal block headers have metal solder anchors for a secure retention on the PCB. These COMBICON PTSM terminal block headers are compatible with the PTSM 2.5 mm PCB headers.
Related links
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810719
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1814980
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815057
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1808190
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1778557
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810780
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810748
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810816
