Phoenix Contact GMSTBA 2.5 HC/ 5-G-7.62-LR Series Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 1812898
- RS Stock No.:
- 853-9430
- Mfr. Part No.:
- 1812898
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$184.55
(exc. GST)
$203.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $3.691 | $184.55 | - |
| 250 + | $3.322 | $166.10 | 9% |
*price indicative
- RS Stock No.:
- 853-9430
- Mfr. Part No.:
- 1812898
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Length | 12mm | |
| Standards/Approvals | cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | |
| Width | 48.68mm | |
| Depth | 11.8mm | |
| Series | GMSTBA 2.5 HC/ 5-G-7.62-LR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Length 12mm | ||
Standards/Approvals cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | ||
Width 48.68mm | ||
Depth 11.8mm | ||
Series GMSTBA 2.5 HC/ 5-G-7.62-LR | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: GMSTBA 2,5 HC/..-G-LR, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: POWER COMBICON 2,5, Locking: Snap-in locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact GMSTBA 2.5 HC/ 8-G-7.62-LR Series Pluggable Terminal Block 7.62 mm Pitch 1812924
- Phoenix Contact GMSTBA 2.5 HC/ 2-G-7.62-LR Series Pluggable Terminal Block 7.62 mm Pitch 1812869
- Phoenix Contact GMSTBA 2.5 HC/ 4-G-7.62-LR Series Pluggable Terminal Block 7.62 mm Pitch 1812885
- Phoenix Contact GMSTBA 2.5 HC/ 7-G-7.62-LR Series Pluggable Terminal Block 7.62 mm Pitch 1812911
- Phoenix Contact GMSTBA 2.5 HC/11-G-7.62-LR Series Pluggable Terminal Block 7.62 mm Pitch 1812953
- Phoenix Contact GMSTBA 2.5 HC/10-G-7.62-LR Series Pluggable Terminal Block 7.62 mm Pitch 1812940
- Phoenix Contact GMSTBA 2.5 HC/ 3-G-7.62-LR Series Pluggable Terminal Block 7.62 mm Pitch 1812872
- Phoenix Contact GMSTBA 2.5 HC/ 9-G-7.62-LR Series Pluggable Terminal Block 7.62 mm Pitch 1812937
