Phoenix Contact GICV 2.5/ 2-GF-7.62 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1859098
- RS Stock No.:
- 853-7535
- Mfr. Part No.:
- 1859098
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $80.50
View bulk pricing optionsSubtotal (1 box of 50 units)*
$160.75
(exc. GST)
$176.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $3.215 | $160.75 | - |
| 250 + | $2.893 | $144.65 | $80.50 |
*price indicative
- RS Stock No.:
- 853-7535
- Mfr. Part No.:
- 1859098
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1kV | |
| Series | GICV 2.5/ 2-GF-7.62 | |
| Width | 25.62mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Depth | 22.6mm | |
| Length | 10.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1kV | ||
Series GICV 2.5/ 2-GF-7.62 | ||
Width 25.62mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Depth 22.6mm | ||
Length 10.2mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: GICV 2,5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.6 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact GIC 2.5/2-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858989
- Phoenix Contact GICV 2.5/11-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859182
- Phoenix Contact GICV 2.5/ 8-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859153
- Phoenix Contact GICV 2.5/ 3-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859108
- Phoenix Contact GICV 2.5/ 7-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859140
- Phoenix Contact GICV 2.5/ 9-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859166
- Phoenix Contact GICV 2.5/ 5-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859124
- Phoenix Contact GICV 2.5/ 6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859137
