Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 7-Contact, 7.62 mm Pitch, 1 Row, 1859030
- RS Stock No.:
- 853-7513
- Mfr. Part No.:
- 1859030
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$583.30
(exc. GST)
$641.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $11.666 | $583.30 |
| 250 + | $10.499 | $524.95 |
*price indicative
- RS Stock No.:
- 853-7513
- Mfr. Part No.:
- 1859030
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1kV | |
| Series | COMBICON Control | |
| Length | 18.9mm | |
| Depth | 13.7mm | |
| Standards/Approvals | CSA, CHINA RoHS, EU RoHS, EU REACH SVHC, cULus | |
| Width | 63.72mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1kV | ||
Series COMBICON Control | ||
Length 18.9mm | ||
Depth 13.7mm | ||
Standards/Approvals CSA, CHINA RoHS, EU RoHS, EU REACH SVHC, cULus | ||
Width 63.72mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: GIC 2,5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear double pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Clear separation of PCB inputs/outputs
- RS Stock No. 8519903
- Mfr. Part No. 1828728
Each (In a Box of 50)
$10.403
- RS Stock No. 8519943
- Mfr. Part No. 1828964
Each (In a Box of 50)
$10.859
- RS Stock No. 8537525
- Mfr. Part No. 1859056
Each (In a Box of 50)
$15.181
- RS Stock No. 8519915
- Mfr. Part No. 1828744
Each (In a Box of 50)
$6.968
Related links
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828728
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828964
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1859085
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1796759
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1829015
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828773
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828731
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1859069












