Phoenix Contact MSTB 2.5/12-STZF-5.08 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1755567
- RS Stock No.:
- 853-5860
- Mfr. Part No.:
- 1755567
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $457.50
View bulk pricing optionsSubtotal (1 box of 50 units)*
$914.85
(exc. GST)
$1,006.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $18.297 | $914.85 | - |
| 250 + | $16.467 | $823.35 | $457.50 |
*price indicative
- RS Stock No.:
- 853-5860
- Mfr. Part No.:
- 1755567
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 630V | |
| Width | 70.97mm | |
| Length | 63.9mm | |
| Standards/Approvals | No | |
| Series | MSTB 2.5/12-STZF-5.08 | |
| Depth | 15.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 630V | ||
Width 70.97mm | ||
Length 63.9mm | ||
Standards/Approvals No | ||
Series MSTB 2.5/12-STZF-5.08 | ||
Depth 15.5mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: MSTB 2,5/..-STZF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBC 2.5/12-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809831
- Phoenix Contact ICC 2.5/12-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1823480
- Phoenix Contact MSTB 2.5/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757116
- Phoenix Contact MSTB 2.5/16-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1829743
- Phoenix Contact MSTB 2.5/6-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1810464
- Phoenix Contact MSTB 2.5/10-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1805165
- Phoenix Contact MSTB 2.5/4-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1810451
- Phoenix Contact MSTB 2.5/12-STF-5.08 AU Series Pluggable Terminal Block 5.08 mm Pitch 1880669
