Phoenix Contact FKCN 2.5/6-STF-5.08 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1754830
- RS Stock No.:
- 853-5829
- Mfr. Part No.:
- 1754830
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $279.00
View bulk pricing optionsSubtotal (1 box of 50 units)*
$558.15
(exc. GST)
$613.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $11.163 | $558.15 | - |
| 250 + | $10.047 | $502.35 | $279.00 |
*price indicative
- RS Stock No.:
- 853-5829
- Mfr. Part No.:
- 1754830
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 630V | |
| Width | 40.48mm | |
| Depth | 10.9mm | |
| Standards/Approvals | No | |
| Series | FKCN 2.5/6-STF-5.08 | |
| Length | 27.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 630V | ||
Width 40.48mm | ||
Depth 10.9mm | ||
Standards/Approvals No | ||
Series FKCN 2.5/6-STF-5.08 | ||
Length 27.1mm | ||
- COO (Country of Origin):
- BG
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: FKCN 2,5/..-STF, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
- RS Stock No. 8540767
- Mfr. Part No. 1962736
Each (In a Box of 50)
$19.988
- RS Stock No. 8833114
- Mfr. Part No. 1853146
Each (In a Box of 50)
$17.035
- RS Stock No. 8541221
- Mfr. Part No. 1975309
Each (In a Box of 50)
$7.372
- RS Stock No. 8535756
- Mfr. Part No. 1754607
Each (In a Box of 50)
$10.992
Related links
- Phoenix Contact FKCN 2.5/6-STF Series Pluggable Terminal Block 5 mm Pitch 1733000
- Phoenix Contact FKCN 2.5/6-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754607
- Phoenix Contact FRONT-MSTB 2.5/6-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777840
- Phoenix Contact FKCVW 2.5/ 6-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873841
- Phoenix Contact TFKC 2.5/6-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1962736
- Phoenix Contact SMSTB 2.5/6-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971109
- Phoenix Contact FKCT 2.5/6-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902343
- Phoenix Contact FRONT-MSTB 2.5/6-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row












