Phoenix Contact FKCN 2.5/7-STF-5.08 Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1754843
- RS Stock No.:
- 853-5822
- Mfr. Part No.:
- 1754843
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $325.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
$650.30
(exc. GST)
$715.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $13.006 | $650.30 | - |
| 250 + | $11.705 | $585.25 | $325.25 |
*price indicative
- RS Stock No.:
- 853-5822
- Mfr. Part No.:
- 1754843
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 630V | |
| Depth | 10.9mm | |
| Series | FKCN 2.5/7-STF-5.08 | |
| Width | 45.56mm | |
| Standards/Approvals | No | |
| Length | 27.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 630V | ||
Depth 10.9mm | ||
Series FKCN 2.5/7-STF-5.08 | ||
Width 45.56mm | ||
Standards/Approvals No | ||
Length 27.1mm | ||
- COO (Country of Origin):
- BG
Phoenix Contact COMBICON FKCN 2,5 Series 5.08 mm Pitch Terminal Block Plug Connectors
COMBICON FKCN 2,5 Series 5.08 mm pitch terminal block plugs which form part of a two-part pluggable terminal block system when used with PCB terminal block headers. These terminal block plugs have a compact design and are ideal for use in applications where space is at a premium. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These terminal block plugs feature an integrated test option and screw flanges for a secure connection to the mating header
Features and Benefits
• Compact design
• Time saving and tool free direct push in connection
• Actuation levers for simple disconnection
• Integrated test option
• Screw flanges for secure mating connection
Related links
- Phoenix Contact FKCN 2.5/7-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754610
- Phoenix Contact FKCN 2.5/7-STF Series Pluggable Terminal Block 5 mm Pitch 1733013
- Phoenix Contact FKCT 2.5/7-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902356
- Phoenix Contact IC 2.5/7-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825365
- Phoenix Contact SMSTB 2.5/7-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971112
- Phoenix Contact TFKC 2.5/7-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1962749
- Phoenix Contact FRONT-MSTB 2.5/7-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777853
- Phoenix Contact FKIC 2.5/7-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873553
