Phoenix Contact MC 1.5/ 9-G-3.5-RN Series Pluggable Terminal Block, 9-Contact, 3.5 mm Pitch, 1 Row, 1731743
- RS Stock No.:
- 853-5346
- Mfr. Part No.:
- 1731743
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$246.55
(exc. GST)
$271.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $4.931 | $246.55 |
| 250 + | $4.437 | $221.85 |
*price indicative
- RS Stock No.:
- 853-5346
- Mfr. Part No.:
- 1731743
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Series | MC 1.5/ 9-G-3.5-RN | |
| Width | 35.1mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Length | 9.2mm | |
| Depth | 10.65mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Series MC 1.5/ 9-G-3.5-RN | ||
Width 35.1mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Length 9.2mm | ||
Depth 10.65mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MCV 1.5/ 9-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731552
- Phoenix Contact MC 1.5/10-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731756
- Phoenix Contact MC 1.5/15-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731808
- Phoenix Contact MC 1.5/17-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731824
- Phoenix Contact MC 1.5/11-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731769
- Phoenix Contact MC 1.5/18-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731837
- Phoenix Contact MC 1.5/ 7-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731727
- Phoenix Contact MC 1.5/ 4-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731691
