Phoenix Contact MCV 1.5/11-G-3.5-RN Series Pluggable Terminal Block, 11-Contact, 3.5 mm Pitch, 1 Row, 1731578

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$299.75

(exc. GST)

$329.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$5.995$299.75-
250 +$5.395$269.7510%

*price indicative

RS Stock No.:
853-5282
Mfr. Part No.:
1731578
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

11

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Connector Gender

Female

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

250V

Series

MCV 1.5/11-G-3.5-RN

Depth

12.6mm

Width

42.1mm

Length

7.25mm

Standards/Approvals

cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy