Phoenix Contact GMSTBA 2.5 HC/11-G-7.62 Series Pluggable Terminal Block, 11-Contact, 7.62 mm Pitch, 1 Row, 1728947
- RS Stock No.:
- 853-5242
- Mfr. Part No.:
- 1728947
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $155.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
$310.20
(exc. GST)
$341.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $6.204 | $310.20 | - |
| 250 + | $5.583 | $279.15 | $155.25 |
*price indicative
- RS Stock No.:
- 853-5242
- Mfr. Part No.:
- 1728947
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Series | GMSTBA 2.5 HC/11-G-7.62 | |
| Width | 83.82mm | |
| Standards/Approvals | EU REACH SVHC, CSA, cULus, CHINA RoHS, EU RoHS | |
| Length | 12mm | |
| Depth | 11.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Series GMSTBA 2.5 HC/11-G-7.62 | ||
Width 83.82mm | ||
Standards/Approvals EU REACH SVHC, CSA, cULus, CHINA RoHS, EU RoHS | ||
Length 12mm | ||
Depth 11.8mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: GMSTBA 2,5 HC/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact GMSTBA 2.5 HC/11-G-7.62-LR Series Pluggable Terminal Block 7.62 mm Pitch 1812953
- Phoenix Contact GICV 2.5 HC/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1756579
- Phoenix Contact GMSTBVA 2.5 HC/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1792449
- Phoenix Contact GMSTBA 2.5/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766327
- Phoenix Contact GMSTBVA 2.5 HC/11-G-7.62-LR Series Pluggable Terminal Block 7.62 mm Pitch 1813062
- Phoenix Contact GMSTBV 2.5/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766657
- Phoenix Contact GMSTBVA 2.5/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766864
- Phoenix Contact GMSTB 2.5/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766217
