Phoenix Contact MSTBV 2.5/22-GF-5.08 Series Pluggable Terminal Block, 22-Contact, 5.08 mm Pitch, 1 Row, 1712775
- RS Stock No.:
- 853-5204
- Mfr. Part No.:
- 1712775
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $348.50
View bulk pricing optionsSubtotal (1 box of 50 units)*
$696.95
(exc. GST)
$766.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $13.939 | $696.95 | - |
| 250 + | $12.545 | $627.25 | $348.50 |
*price indicative
- RS Stock No.:
- 853-5204
- Mfr. Part No.:
- 1712775
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 22 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 320V | |
| Width | 121.92mm | |
| Series | MSTBV 2.5/22-GF-5.08 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 15.9mm | |
| Length | 8.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 22 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 320V | ||
Width 121.92mm | ||
Series MSTBV 2.5/22-GF-5.08 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 15.9mm | ||
Length 8.6mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 22, Number of rows: 1, Number of positions per row: 22, number of connections: 22, product range: MSTBV 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTB 2.5/22-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1898813
- Phoenix Contact MSTBV 2.5/22-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1758212
- Phoenix Contact MSTBV 2.5/22-G Series Pluggable Terminal Block 5 mm Pitch 1753835
- Phoenix Contact MSTBV 2.5 HC/11-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924619
- Phoenix Contact MSTBV 2.5/15-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777206
- Phoenix Contact MSTBV 2.5 HC/2-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924525
- Phoenix Contact MSTBV 2.5 HC/5-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924554
- Phoenix Contact MSTBV 2.5/14-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777196
