Phoenix Contact IPC 5/ 8-GFU-7.62 Series Pluggable Terminal Block, 8-Contact, 7.62 mm Pitch, 1 Row, 1708776
- RS Stock No.:
- 853-5113
- Mfr. Part No.:
- 1708776
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 853-5113
- Mfr. Part No.:
- 1708776
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Standards/Approvals | cULus, CSA, CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Width | 60.96mm | |
| Series | IPC 5/ 8-GFU-7.62 | |
| Depth | 17.8mm | |
| Length | 30.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Standards/Approvals cULus, CSA, CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Width 60.96mm | ||
Series IPC 5/ 8-GFU-7.62 | ||
Depth 17.8mm | ||
Length 30.1mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: IPC 5/..-GFU, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact PC 5/ 8-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1721070
- Phoenix Contact IPC 5/8-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1718326
- Phoenix Contact IPC 5/ 8-GU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708666
- Phoenix Contact IPC 5/ 8-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708446
- Phoenix Contact IPC 5/ 8-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708556
- Phoenix Contact IPC 5/8-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709102
- Phoenix Contact IPC 5/8-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709212
- Phoenix Contact IPC 5/ 7-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708763
