Phoenix Contact IPC 5/ 6-G-7.62 Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 1708420
- RS Stock No.:
- 853-5002
- Mfr. Part No.:
- 1708420
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $490.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
$981.35
(exc. GST)
$1,079.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $19.627 | $981.35 | - |
| 250 + | $17.664 | $883.20 | $490.75 |
*price indicative
- RS Stock No.:
- 853-5002
- Mfr. Part No.:
- 1708420
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1kV | |
| Depth | 17.8mm | |
| Series | IPC 5/ 6-G-7.62 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Width | 45.72mm | |
| Length | 30.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1kV | ||
Depth 17.8mm | ||
Series IPC 5/ 6-G-7.62 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Width 45.72mm | ||
Length 30.1mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: IPC 5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact IPC 5/6-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709199
- Phoenix Contact IPC 5/ 6-GU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708640
- Phoenix Contact IPC 5/ 6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708530
- Phoenix Contact IPC 5/ 6-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708750
- Phoenix Contact IPC 5/6-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709089
- Phoenix Contact IPC 5/ 3-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708394
- Phoenix Contact IPC 5/ 9-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708459
- Phoenix Contact IPC 5/ 5-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708417
