Phoenix Contact MCV 1.5/ 4-GF-3.81 P26 THR Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1707654
- RS Stock No.:
- 853-4942
- Mfr. Part No.:
- 1707654
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$276.95
(exc. GST)
$304.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $5.539 | $276.95 |
| 250 + | $4.985 | $249.25 |
*price indicative
- RS Stock No.:
- 853-4942
- Mfr. Part No.:
- 1707654
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Series | MCV 1.5/ 4-GF-3.81 P26 THR | |
| Width | 25.63mm | |
| Depth | 11.8mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Length | 7.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Series MCV 1.5/ 4-GF-3.81 P26 THR | ||
Width 25.63mm | ||
Depth 11.8mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Length 7.25mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MCV 1,5/..-GF-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be found under: Downloads
- RS Stock No. 8534857
- Mfr. Part No. 1707230
Each (In a Box of 50)
$5.045
- RS Stock No. 8534905
- Mfr. Part No. 1707447
Each (In a Box of 50)
$2.698
- RS Stock No. 8534817
- Mfr. Part No. 1707023
Each (In a Box of 50)
$2.698
- RS Stock No. 8534946
- Mfr. Part No. 1707667
Each (In a Box of 50)
$5.938
Related links
- Phoenix Contact MCV 1.5/ 4-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707230
- Phoenix Contact MCV 1.5/4-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818203
- Phoenix Contact MCV 1.5/ 4-GF-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1825791
- Phoenix Contact MCV 1.5/ 4-G-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707447
- Phoenix Contact MCV 1.5/10-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707719
- Phoenix Contact MCV 1.5/ 6-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707670
- Phoenix Contact MCV 1.5/ 3-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707641
- Phoenix Contact MCV 1.5/ 5-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707667












