Phoenix Contact, 2.54mm Pitch, MC 0.5/ 5-G-2.54 P20THRR44C1, 5 Way, Right Angle, Pluggable Terminal Block, Header,
- RS Stock No.:
- 853-4804
- Mfr. Part No.:
- 1706221
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 853-4804
- Mfr. Part No.:
- 1706221
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 5 | |
| Pitch | 2.54mm | |
| Series | MC 0.5/ 5-G-2.54 P20THRR44C1 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 6.0A | |
| Voltage Rating | 160.0 V | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 5 | ||
Pitch 2.54mm | ||
Series MC 0.5/ 5-G-2.54 P20THRR44C1 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 6.0A | ||
Voltage Rating 160.0 V | ||
Contact Material Gold | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: MC 0,5/..-G-THR, pitch: 2.54 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: 44 mm wide tape, Fixed coding of the first position, can be combined with the FMC 0,5/...-ST-2,54 C1 connector
Related links
- Phoenix Contact MC 0.5/ 5-G-2.54 SMD R24 Series Pluggable Terminal Block 2.54 mm Pitch 1821724
- Phoenix Contact MC 0.5/ 5-G-2.54 P20 THR R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821274
- Phoenix Contact MC 0.5/ 5-G-2.54 P20THRR44C2 Series Pluggable Terminal Block 2.54 mm Pitch 1706203
- Phoenix Contact MC 0.5/ 8-G-2.54 P20THRR44C1 Series Pluggable Terminal Block 2.54 mm Pitch 1706217
- Phoenix Contact MC 0.5/ 7-G-2.54 P20THRR44C1 Series Pluggable Terminal Block 2.54 mm Pitch 1706218
- Phoenix Contact MC 0.5/ 5-G-2.5 THT Series Pluggable Terminal Block 2.5 mm Pitch 1963450
- Phoenix Contact FK-MC 0.5/5-ST-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1881354
- Phoenix Contact MCV 0.5/ 6-G-2.54 P20THRR44C1 Series Pluggable Terminal Block 2.54 mm Pitch 1706182
