Phoenix Contact MC 1.5/8-ST1-5.08 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1900837
- RS Stock No.:
- 853-4242
- Mfr. Part No.:
- 1900837
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$673.10
(exc. GST)
$740.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $13.462 | $673.10 |
| 250 + | $12.116 | $605.80 |
*price indicative
- RS Stock No.:
- 853-4242
- Mfr. Part No.:
- 1900837
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 630V | |
| Series | MC 1.5/8-ST1-5.08 | |
| Width | 40.6mm | |
| Standards/Approvals | No | |
| Length | 15.5mm | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 630V | ||
Series MC 1.5/8-ST1-5.08 | ||
Width 40.6mm | ||
Standards/Approvals No | ||
Length 15.5mm | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: MC 1,5/..-ST1, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1836134
- Phoenix Contact MC 1.5/ 8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847521
- Phoenix Contact MC 1.5/8-ST1F-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900947
- Phoenix Contact MC 1.5/8-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847411
- Phoenix Contact MC 1.5/7-ST1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900824
- Phoenix Contact MC 1.5/6-ST1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900811
- Phoenix Contact MC 1.5/11-ST1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900866
- Phoenix Contact MC 1.5/12-ST1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900879
