Phoenix Contact QC 0.5/15-STF-3.81 Series Pluggable Terminal Block, 15-Contact, 3.81 mm Pitch, 1 Row, 1897678
- RS Stock No.:
- 853-4205
- Mfr. Part No.:
- 1897678
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,775.55
(exc. GST)
$1,953.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $35.511 | $1,775.55 |
| 250 + | $31.96 | $1,598.00 |
*price indicative
- RS Stock No.:
- 853-4205
- Mfr. Part No.:
- 1897678
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 15 | |
| Pitch | 3.81mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.34mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Displacement | |
| Voltage | 400V | |
| Series | QC 0.5/15-STF-3.81 | |
| Width | 67.26mm | |
| Standards/Approvals | No | |
| Depth | 12.9mm | |
| Length | 26.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 15 | ||
Pitch 3.81mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.34mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Displacement | ||
Voltage 400V | ||
Series QC 0.5/15-STF-3.81 | ||
Width 67.26mm | ||
Standards/Approvals No | ||
Depth 12.9mm | ||
Length 26.8mm | ||
- COO (Country of Origin):
- CN
PCB connector, nominal cross section: 0.5 mm², color: green, nominal current: 6 A, rated voltage (III/2): 200 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: QC 0,5/..-STF, pitch: 3.81 mm, connection method: Displacement connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact QC 0.5/15-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1897526
- Phoenix Contact QC 0.5/8-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1897607
- Phoenix Contact QC 0.5/3-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1897555
- Phoenix Contact QC 0.5/5-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1897571
- Phoenix Contact QC 0.5/13-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1897652
- Phoenix Contact QC 0.5/9-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1897610
- Phoenix Contact QC 0.5/11-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1897636
- Phoenix Contact QC 0.5/6-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1897584
