Phoenix Contact MCV 0.5/15-G-2.54 P20 THR R72 Series Pluggable Terminal Block, 15-Contact, 2.54 mm Pitch, 1 Row, 1821520
- RS Stock No.:
- 851-9555
- Mfr. Part No.:
- 1821520
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 1575 more to save 10%
View bulk pricing optionsSubtotal (1 box of 315 units)*
$3,241.04
(exc. GST)
$3,565.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 315 - 1260 | $10.289 | $3,241.04 | - |
| 1575 + | $9.26 | $2,916.90 | 10% |
*price indicative
- RS Stock No.:
- 851-9555
- Mfr. Part No.:
- 1821520
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 160V | |
| Width | 42.68mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC, CSA, cULus | |
| Series | MCV 0.5/15-G-2.54 P20 THR R72 | |
| Length | 4.85mm | |
| Depth | 9.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.5mm² | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 160V | ||
Width 42.68mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC, CSA, cULus | ||
Series MCV 0.5/15-G-2.54 P20 THR R72 | ||
Length 4.85mm | ||
Depth 9.1mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Male connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: MCV 0,5/..-G-THR, pitch: 2.54 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: 72 mm wide tape, Sample values available under SAMPLE MC...
- RS Stock No. 8519599
- Mfr. Part No. 1821672
Each (In a Box of 315)
$14.963
- RS Stock No. 8519549
- Mfr. Part No. 1821494
Each (In a Box of 315)
$6.983
- RS Stock No. 8519537
- Mfr. Part No. 1821478
Each (In a Box of 315)
$7.315
- RS Stock No. 8532656
- Mfr. Part No. 1706165
Each (In a Box of 315)
$4.294
Related links
- Phoenix Contact MCV 0.5/15-G-2.54 SMD R72 Series Pluggable Terminal Block 2.54 mm Pitch 1821672
- Phoenix Contact MCV 0.5/16-G-2.54 P20 THR R72 Series Pluggable Terminal Block 2.54 mm Pitch 1821533
- Phoenix Contact MC 0.5/15-G-2.54 P20 THR R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821371
- Phoenix Contact MCV 0.5/ 6-G-2.54 P20 THR R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821436
- Phoenix Contact MCV 0.5/ 5-G-2.54 P20 THR R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821423
- Phoenix Contact MCV 0.5/ 7-G-2.54 P20 THR R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821449
- Phoenix Contact MCV 0.5/13-G-2.54 P20 THR R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821504
- Phoenix Contact MCV 0.5/ 9-G-2.54 P20 THR R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821465












