Phoenix Contact IPC 35 HC/3-STGF-15.00 Series Pluggable Terminal Block, 3-Contact, 15 mm Pitch, 1 Row, 1784868
- RS Stock No.:
- 851-6130
- Mfr. Part No.:
- 1784868
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 125 more to save $577.00
View bulk pricing optionsSubtotal (1 box of 25 units)*
$1,154.00
(exc. GST)
$1,269.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 100 | $46.16 | $1,154.00 | - |
| 125 + | $41.544 | $1,038.60 | $577.00 |
*price indicative
- RS Stock No.:
- 851-6130
- Mfr. Part No.:
- 1784868
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 15mm | |
| Current | 125A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 35mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 1kV | |
| Length | 58mm | |
| Depth | 40mm | |
| Series | IPC 35 HC/3-STGF-15.00 | |
| Standards/Approvals | No | |
| Width | 46.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 15mm | ||
Current 125A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 35mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 2AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 1kV | ||
Length 58mm | ||
Depth 40mm | ||
Series IPC 35 HC/3-STGF-15.00 | ||
Standards/Approvals No | ||
Width 46.3mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 35 mm², color: green, nominal current: 125 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: IPC 35 HC/..-STGF, pitch: 15 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 35, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact IPC 35 HC/5-STGF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784884
- Phoenix Contact IPC 35 HC/4-STGF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784871
- Phoenix Contact IPC 35 HC/2-STGF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784855
- Phoenix Contact IPC 35 HC/6-STGF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784897
- Phoenix Contact IPC 35 HC/3-STF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784800
- Phoenix Contact IPC 35 HC/ 3-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784923
- Phoenix Contact IPC 35 HC/4-STGF-SH-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784907
- Phoenix Contact DFK-IPC 35 HC/ 3-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784978
