Phoenix Contact PC 5/11-STF1-7.62 Series Pluggable Terminal Block, 11-Contact, 7.62 mm Pitch, 1 Row, 1777927
- RS Stock No.:
- 851-5796
- Mfr. Part No.:
- 1777927
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,656.35
(exc. GST)
$1,822.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $33.127 | $1,656.35 | - |
| 250 + | $29.814 | $1,490.70 | 10% |
*price indicative
- RS Stock No.:
- 851-5796
- Mfr. Part No.:
- 1777927
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Length | 35.5mm | |
| Series | PC 5/11-STF1-7.62 | |
| Width | 99.05mm | |
| Standards/Approvals | No | |
| Depth | 19.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Length 35.5mm | ||
Series PC 5/11-STF1-7.62 | ||
Width 99.05mm | ||
Standards/Approvals No | ||
Depth 19.7mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: PC 5/..-STF1, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact PC 5/11-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720880
- Phoenix Contact PC 5/11-ST1-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1777817
- Phoenix Contact PC 5/11-STCL1-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1778159
- Phoenix Contact PC 5/11-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1721106
- Phoenix Contact PC 5/11-ST2-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1778036
- Phoenix Contact PC 5/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720550
- Phoenix Contact DFK-PC 5/11-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716153
- Phoenix Contact DFK-PC 5/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727676
