Phoenix Contact TFMC 1.5/2-STF-3.5 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1772702
- RS Stock No.:
- 851-5610
- Mfr. Part No.:
- 1772702
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$253.65
(exc. GST)
$279.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $5.073 | $253.65 | - |
| 250 + | $4.566 | $228.30 | 9% |
*price indicative
- RS Stock No.:
- 851-5610
- Mfr. Part No.:
- 1772702
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 320V | |
| Length | 22.9mm | |
| Depth | 15.7mm | |
| Standards/Approvals | No | |
| Width | 17.02mm | |
| Series | TFMC 1.5/2-STF-3.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 320V | ||
Length 22.9mm | ||
Depth 15.7mm | ||
Standards/Approvals No | ||
Width 17.02mm | ||
Series TFMC 1.5/2-STF-3.5 | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 4, product range: TFMC 1,5/..-STF, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact TFMC 1.5/2-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772618
- Phoenix Contact FMC 1.5/2-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1966091
- Phoenix Contact MC 1.5/2-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1847055
- Phoenix Contact FK-MCP 1.5/2-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940091
- Phoenix Contact TFMC 1.5/6-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772744
- Phoenix Contact TFMC 1.5/4-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772728
- Phoenix Contact TFMC 1.5/8-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772760
- Phoenix Contact TFMC 1.5/9-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772773
