Wurth Elektronik 3134 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 826-7472
- Mfr. Part No.:
- 691313410002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.80
(exc. GST)
$0.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
- Plus 108 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $0.80 |
| 13 - 24 | $0.79 |
| 25 + | $0.78 |
*price indicative
- RS Stock No.:
- 826-7472
- Mfr. Part No.:
- 691313410002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Length | 15.24mm | |
| Standards/Approvals | cULus Approval E315414, REACH, RoHS | |
| Series | 3134 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Length 15.24mm | ||
Standards/Approvals cULus Approval E315414, REACH, RoHS | ||
Series 3134 | ||
Wurth WR-TBL 3134 Series 7.62mm Pitch PCB Terminal Block Right Angle Closed Header Connectors
WR-TBL 3134 series 7.62mm pitch right angle mount closed Terminal Block PCB header connectors. These WR-TBL shrouded PCB Terminal Block header connectors are MADE from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
7.62mm Pitch - Wurth
Related links
- Wurth Elektronik 3134 Series Pluggable Terminal Block 7.62 mm Pitch 691313410002
- Wurth Elektronik 3134 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3134 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3134 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3134 Series Pluggable Terminal Block 7.62 mm Pitch 691313410005
- Wurth Elektronik 3134 Series Pluggable Terminal Block 7.62 mm Pitch 691313410004
- Wurth Elektronik 3134 Series Pluggable Terminal Block 7.62 mm Pitch 691313410008
- Wurth Elektronik 3134 Series Right Angle Through Hole Pluggable Terminal Block 7.62 mm Pitch
