Phoenix Contact IMC 1.5/7-STGF-3.81 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 1858086
- RS Stock No.:
- 804-4761
- Mfr. Part No.:
- 1858086
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$803.70
(exc. GST)
$884.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $16.074 | $803.70 | - |
| 250 + | $14.467 | $723.35 | 9% |
*price indicative
- RS Stock No.:
- 804-4761
- Mfr. Part No.:
- 1858086
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Series | IMC 1.5/7-STGF-3.81 | |
| Width | 17.9mm | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Length | 37.06mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Series IMC 1.5/7-STGF-3.81 | ||
Width 17.9mm | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
Length 37.06mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact MINI COMBICON IMC 1,5 3.81mm Pitch Mini Plug-In Inverted Terminal Block Plugs
MINI COMBICON IMC 1,5 3.81mm pitch mini plug-in cable mount inverted terminal block plugs with a 0.14 to 1.5mm2 screw connection and 180° wire entry. These MINI COMBICON IMC 3.81mm pitch mini plug-in free hanging terminal block plugs are for use with IMC 1,5 headers and MC 1,5 plugs for cable mount applications.
Stock numbers with part number prefix 1858 (IMC 1,5 - STGF) also have a threaded mounting flange
For mating header connectors see stock numbers 804-5026, 804-2484 and 804-2336 typically
For screwdriver see stock number 390-9663
For marker labels see stock number 648-5508
For cable housing see stock number 742-7409
Related links
- Phoenix Contact IMC 1.5/7-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1857935
- Phoenix Contact IMC 1.5/ 7-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862629
- Phoenix Contact IMC 1.5/10-STGF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1.5/3-STGF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1.5/4-STGF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1.5/9-STGF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1858109
- Phoenix Contact IMC 1.5/10-STGF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1858112
- Phoenix Contact IMC 1.5/6-STGF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
