Phoenix Contact MCC 1/8-STZ-3.81 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1852231
- RS Stock No.:
- 804-2399
- Mfr. Part No.:
- 1852231
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$226.60
(exc. GST)
$249.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $4.532 | $226.60 |
| 250 + | $4.078 | $203.90 |
*price indicative
- RS Stock No.:
- 804-2399
- Mfr. Part No.:
- 1852231
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Crimp | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 31.27mm | |
| Depth | 8.7mm | |
| Width | 23.1mm | |
| Series | MCC 1/8-STZ-3.81 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Crimp | ||
Colour Green | ||
Voltage 320V | ||
Length 31.27mm | ||
Depth 8.7mm | ||
Width 23.1mm | ||
Series MCC 1/8-STZ-3.81 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Phoenix Contact MINI COMBICON 3.81mm Pitch MCC 1 Mini Plug-in Socket Housing
MINI COMBICON 3.81mm pitch MCC 1 mini plug-in cable mount terminal block socket housing which can be used with MC 1,5 headers and IMC 1,5 cable mount terminal block plugs.
For crimp socket contact see stock numbers 804-4828 and 804-4821
For crimp tool see stock number 803-4635
For screwdriver see stock number 390-9663
For marker labels see stock number 648-5508
Related links
- Phoenix Contact MCC 1/18-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852338
- Phoenix Contact MCC 1/20-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852354
- Phoenix Contact MCC 1/15-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852309
- Phoenix Contact MCC 1/16-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852312
- Phoenix Contact MCC 1/3-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852189
- Phoenix Contact MCC 1/14-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852299
- Phoenix Contact MCC 1/13-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852286
- Phoenix Contact MCC 1/17-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852325
