Phoenix Contact MC 1.5/14-STF-3.5 Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 1847246
- RS Stock No.:
- 804-2305
- Mfr. Part No.:
- 1847246
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$1,147.60
(exc. GST)
$1,262.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $22.952 | $1,147.60 |
| 250 + | $20.657 | $1,032.85 |
*price indicative
- RS Stock No.:
- 804-2305
- Mfr. Part No.:
- 1847246
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Width | 16.1mm | |
| Series | MC 1.5/14-STF-3.5 | |
| Standards/Approvals | No | |
| Length | 59.3mm | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 14 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Width 16.1mm | ||
Series MC 1.5/14-STF-3.5 | ||
Standards/Approvals No | ||
Length 59.3mm | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON MC 3.5mm Terminal Block Plug Connectors
The 1840379 from Phoenix Contact is a brilliant and well-known PCB terminal block. It comes from Phoenix's brilliant range of 'MINI COMBICON MC' connectors and has a 3.5mm pitch, 0.14 – 1.5mm2 screw connection and horizontal wire entry. This PCB terminal block is massively versatile and allows connection of many products due to is worldwide known connection method and features a minimal temperature rise thank to its maximum contact force.
Features and benefits:
Accessories:
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact MCVW 1.5/14-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863123
- Phoenix Contact FMC 1.5/14-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1966211
- Phoenix Contact FK-MCP 1.5/14-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940211
- Phoenix Contact DFMC 1.5/14-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790412
- Phoenix Contact MC 1.5/14-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1844333
- Phoenix Contact MC 1.5/14-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843910
- Phoenix Contact MC 1.5/14-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731798
- Phoenix Contact MC 1.5/14-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1816975
