Phoenix Contact MSTB 2.5/9-G-5.08 Series Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 802-5953
- Mfr. Part No.:
- 1759088
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.79
(exc. GST)
$4.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $3.79 |
| 25 - 49 | $3.70 |
| 50 + | $3.64 |
*price indicative
- RS Stock No.:
- 802-5953
- Mfr. Part No.:
- 1759088
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Series | MSTB 2.5/9-G-5.08 | |
| Width | 45.72mm | |
| Depth | 11.8mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Series MSTB 2.5/9-G-5.08 | ||
Width 45.72mm | ||
Depth 11.8mm | ||
Length 12mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Headers
Professional range of Phoenix Contact MSTB series 5.0 mm pitch Terminal Block offering a 24-12 wire gauge range
Various positions available
Straight and 90° versions available
Wire to Board or Wire to Wire available
5.08 mm pitch
Colour: Green
Screw or Solder connection
- RS Stock No. 2205099
- Mfr. Part No. 0707303
Each (In a Pack of 5)
$20.288
- RS Stock No. 8598390
- Mfr. Part No. 1924156
Each (In a Box of 50)
$7.078
- RS Stock No. 8593670
- Mfr. Part No. 1954540
Each (In a Box of 50)
$3.544
- RS Stock No. 2221495
- Mfr. Part No. 1757310
Each (In a Pack of 5)
$3.81
Related links
- Phoenix Contact MSTB 2.5/9-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1759088
- Phoenix Contact DFK-MSTB 2.5/9-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0707303
- Phoenix Contact MDSTBA 2.5/ 9-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842131
- Phoenix Contact MDSTBW 2.5/ 9-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842283
- Phoenix Contact MDSTB 2.5/ 9-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842584
- Phoenix Contact MSTBW 2.5/ 9-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735811
- Phoenix Contact MDSTBVA 2.5/ 9-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845400
- Phoenix Contact MSTBA 2.5/ 9-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757310












