Phoenix Contact COMBICON MSTBV Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1758076
- RS Stock No.:
- 802-5896
- Mfr. Part No.:
- 1758076
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$3.34
(exc. GST)
$3.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 73 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.34 |
*price indicative
- RS Stock No.:
- 802-5896
- Mfr. Part No.:
- 1758076
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Series | COMBICON MSTBV | |
| Width | 40.64mm | |
| Depth | 15.9mm | |
| Length | 8.57mm | |
| Standards/Approvals | EU RoHS, CSA, cULus, EU REACH SVHC, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Series COMBICON MSTBV | ||
Width 40.64mm | ||
Depth 15.9mm | ||
Length 8.57mm | ||
Standards/Approvals EU RoHS, CSA, cULus, EU REACH SVHC, CHINA RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTBV 5.08mm Terminal Block Headers
Professional Phoenix Contact MSTBV series wire to board 5.08 mm pitch connector
5.08 mm pitch
Wire to Board
Various positions available
Solder termination
Green
Related links
- Phoenix Contact COMBICON MSTBV Series Pluggable Terminal Block 5.08 mm Pitch 1924567
- Phoenix Contact COMBICON MSTBV Series Pluggable Terminal Block 5 mm Pitch 1753534
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5.08 mm Pitch 1757307
- Phoenix Contact COMBICON ICV Series Pluggable Terminal Block 5.08 mm Pitch 1786006
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899346
- Phoenix Contact COMBICON MSTBU Series Pluggable Terminal Block 5.08 mm Pitch 1824188
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943373
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1898897
