Phoenix Contact MSTBV 2.5/ 4-G-5.08 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1758034
- RS Stock No.:
- 802-5886
- Distrelec Article No.:
- 148-41-382
- Mfr. Part No.:
- 1758034
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1.70
(exc. GST)
$1.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 323 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.70 |
*price indicative
- RS Stock No.:
- 802-5886
- Distrelec Article No.:
- 148-41-382
- Mfr. Part No.:
- 1758034
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 320V | |
| Depth | 15.9mm | |
| Series | MSTBV 2.5/ 4-G-5.08 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Width | 20.32mm | |
| Length | 8.57mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 320V | ||
Depth 15.9mm | ||
Series MSTBV 2.5/ 4-G-5.08 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Width 20.32mm | ||
Length 8.57mm | ||
Phoenix Contact CLASSIC COMBICON MSTBV 5.08mm Terminal Block Headers
Professional Phoenix Contact MSTBV series wire to board 5.08 mm pitch connector
5.08 mm pitch
Wire to Board
Various positions available
Solder termination
Green
Related links
- Phoenix Contact MSTBV 2.5/ 4-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796348
- Phoenix Contact MSTBV 2.5 HC/4-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924541
- Phoenix Contact MSTBV 2.5/ 4-GF Series Pluggable Terminal Block 5 mm Pitch 1776906
- Phoenix Contact MSTBA 2.5/ 4-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757268
- Phoenix Contact ICV 2.5/ 4-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1785968
- Phoenix Contact MSTBV 2.5/22-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1758212
- Phoenix Contact MSTBV 2.5/14-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1758131
- Phoenix Contact MSTBVA 2.5/ 4-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1755752
