Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1754559
- RS Stock No.:
- 802-4994
- Mfr. Part No.:
- 1754559
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$3.54
(exc. GST)
$3.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.54 |
*price indicative
- RS Stock No.:
- 802-4994
- Mfr. Part No.:
- 1754559
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 12mm | |
| Depth | 11.8mm | |
| Width | 40mm | |
| Series | COMBICON MSTB | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 320V | ||
Length 12mm | ||
Depth 11.8mm | ||
Width 40mm | ||
Series COMBICON MSTB | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON 5mm Pitch MTSB,MTSBA & MSTBW Terminal Block Headers
CLASSIC COMBICON 5mm pitch MTSB, MTSBA and MSTBW single level PCB through hole right angle mounting terminal block headers for 320V (III/2) applications.
Part numbers prefixed with 1754 (MSTB) are shrouded on 2 sides
Part numbers prefixed with 1757 (MSTBA) are shrouded on 4 sides
Part numbers prefixed with 1735/6 (MSTBW) are shrouded on 2 sides and have PCB stand-offs
Various positions available
5.0 mm pitch
Green
Solder termination
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Related links
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5 mm Pitch 1754517
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5 mm Pitch 1776715
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5 mm Pitch 1923982
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5 mm Pitch 1754591
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5.08 mm Pitch 1735853
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5.08 mm Pitch 1776508
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 7.62 mm Pitch 1806229
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5.08 mm Pitch 1776618
