Phoenix Contact PTSM 0.5/2-P-2.5 WH Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 1704853
- RS Stock No.:
- 801-9822
- Mfr. Part No.:
- 1704853
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
$1.33
(exc. GST)
$1.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 172 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.33 |
*price indicative
- RS Stock No.:
- 801-9822
- Mfr. Part No.:
- 1704853
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Straight | |
| Colour | White | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 250V | |
| Series | PTSM 0.5/2-P-2.5 WH | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Depth | 5mm | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Straight | ||
Colour White | ||
Wire Connection Method Push-in Spring | ||
Voltage 250V | ||
Series PTSM 0.5/2-P-2.5 WH | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Depth 5mm | ||
Length 15mm | ||
Phoenix Contact COMBICON PTSM 2.5mm Terminal Block Plug Connectors
This range of the PTSM family Phoenix Contact PCB Terminal Blocks with 2.5 mm Pitch are compact low-profile single piece Wire to Board connectors.
2.5 mm pitch
Wire to Board
Spring cage connection
White
Related links
- Phoenix Contact PTSM 0.5/2-P-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1778832
- Phoenix Contact PTSM 0.5/2-HH-2.5-THR WH R16 Series Pluggable Terminal Block 2.5 mm Pitch 1814841
- Phoenix Contact PTSM 0.5/4-2.5-H THR WH Series PCB Terminal Block 2.5 mm Pitch 1814511
- Phoenix Contact PTSM 0.5/8-P-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1778890
- Phoenix Contact PTSM 0.5/3-P-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1778845
- Phoenix Contact PTSM 0.5/5-P-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1778861
- Phoenix Contact PTSM 0.5/6-P-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1778874
- Phoenix Contact PTSM 0.5/4-P-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1778858
