Weidmuller, 3.5mm Pitch, BL, 11 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination, 1690510000
- RS Stock No.:
- 762-6296
- Mfr. Part No.:
- 1690510000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$112.48
(exc. GST)
$123.73
(inc. GST)
Add 5 units to get free delivery
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $22.496 | $112.48 |
| 15 - 20 | $21.932 | $109.66 |
| 25 + | $21.594 | $107.97 |
*price indicative
- RS Stock No.:
- 762-6296
- Mfr. Part No.:
- 1690510000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 11 | |
| Pitch | 3.5mm | |
| Series | BL | |
| Mounting Type | Cable Mount | |
| Termination Method | Spring Cage | |
| Current Rating | 14.5A | |
| Voltage Rating | 320 V | |
| Colour | Black | |
| Wire Size | 28 → 16 AWG | |
| Contact Plating | Tin | |
| Material | PBT | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 11 | ||
Pitch 3.5mm | ||
Series BL | ||
Mounting Type Cable Mount | ||
Termination Method Spring Cage | ||
Current Rating 14.5A | ||
Voltage Rating 320 V | ||
Colour Black | ||
Wire Size 28 → 16 AWG | ||
Contact Plating Tin | ||
Material PBT | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
Standard Density Connector Cable Mount Tension Clamp Black
Female plug 180° terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Related links
- Weidmuller BL Pluggable Terminal Block Cable Mount 1690510000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1690490000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1690450000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1690480000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1690420000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1690430000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1690460000
- Phoenix Contact FMC 1.5/11-ST-3.5 Plug Spring Cage
