Weidmüller BL Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 762-6090
- Mfr. Part No.:
- 1638580000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $5.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$68.48
(exc. GST)
$75.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $13.696 | $68.48 | - |
| 25 - 45 | $13.46 | $67.30 | $5.90 |
| 50 + | $13.148 | $65.74 | $27.40 |
*price indicative
- RS Stock No.:
- 762-6090
- Mfr. Part No.:
- 1638580000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Orange | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Series | BL | |
| Width | 22.45mm | |
| Standards/Approvals | No | |
| Depth | 14.6mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Orange | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Series BL | ||
Width 22.45mm | ||
Standards/Approvals No | ||
Depth 14.6mm | ||
- COO (Country of Origin):
- CZ
Standard Density Connector 90 deg Cable Mount Screw
Female plug 90˚ Terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The Terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Note
For corresponding headers see stock numbers: (180 °) 171-499 typical and (90 °) 171-578 typical.
Related links
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638580000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606670000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615810000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690450000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607070000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607530000
