Weidmüller BL Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 762-6006
- Mfr. Part No.:
- 1615730000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$129.08
(exc. GST)
$141.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $25.816 | $129.08 |
| 10 - 15 | $25.182 | $125.91 |
| 20 + | $24.786 | $123.93 |
*price indicative
- RS Stock No.:
- 762-6006
- Mfr. Part No.:
- 1615730000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Wire Size mm² | 28mm² | |
| Maximum Wire Size mm² | 14mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 180° | |
| Colour | Black | |
| Wire Connection Method | Clamping Yoke | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Width | 42mm | |
| Series | BL | |
| Depth | 18.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 17A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Wire Size mm² 28mm² | ||
Maximum Wire Size mm² 14mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 180° | ||
Colour Black | ||
Wire Connection Method Clamping Yoke | ||
Voltage 320V | ||
Standards/Approvals No | ||
Width 42mm | ||
Series BL | ||
Depth 18.5mm | ||
- COO (Country of Origin):
- DE
Standard Density Connector Cable Mount Screw Black
Female plug Terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The Terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
- RS Stock No. 1722923
- Mfr. Part No. 1615730000
Each (In a Box of 42)
$14.43
- RS Stock No. 0171714
- Mfr. Part No. 1597460000
Each (In a Pack of 5)
$26.232
- RS Stock No. 7626113
- Mfr. Part No. 1638650000
Each (In a Pack of 5)
$27.304
- RS Stock No. 1722918
- Mfr. Part No. 1690290000
Each (In a Box of 50)
$14.031
Related links
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615730000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690290000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606740000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1597460000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638650000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1604570000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1605170000









