Phoenix Contact HEAVYCON B24 Series Heavy Duty Power Connector Insert, 24-Contact, 2 Row, 1648306
- RS Stock No.:
- 742-7241
- Mfr. Part No.:
- 1648306
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$38.76
(exc. GST)
$42.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.76 |
*price indicative
- RS Stock No.:
- 742-7241
- Mfr. Part No.:
- 1648306
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Maximum Wire Size mm² | 8mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | HEAVYCON B24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Maximum Wire Size mm² 8mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series HEAVYCON B24 | ||
HEAVYCON B Series Inserts
Series B has been designed for 500 V/16 A and is available with 6, 10, 16 and 24 positions
Series B contact inserts are used in a series B housing
