Weidmüller BC 3.81 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$48.69

(exc. GST)

$53.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$9.738$48.69
15 - 20$9.572$47.86
25 +$9.348$46.74

*price indicative

RS Stock No.:
739-3933
Mfr. Part No.:
1798550000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

3.81mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

2mm²

Housing Material

Nylon

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Colour

Black

Wire Connection Method

Screw

Voltage

320V

Length

15.24mm

Standards/Approvals

RoHS

Width

10.5mm

Series

BC 3.81

Depth

19.1mm

COO (Country of Origin):
CN

BCZ Socket Connectors - 90° with Screw Clamp


These Weidmuller BCZ series of 90° plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).

3.81mm Pitch - Weidmuller Omnimate Range


Note

For mating 3.81 mm pitch SC Headers see stock number 739-3801 for 180° and 739-3762 for 90° typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy