Weidmüller OMNIMATE SC Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$26.51

(exc. GST)

$29.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
  • Plus 135 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$5.302$26.51-
15 - 20$5.248$26.241%
25 +$5.088$25.444%

*price indicative

RS Stock No.:
739-3839
Mfr. Part No.:
1793720000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

17.5A

Housing Material

Glass Filled Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

320V

Series

OMNIMATE SC

Width

25.84mm

Depth

7.1mm

Standards/Approvals

cURus, CSA

Length

3.2mm

COO (Country of Origin):
CN

SC Flanged Headers - 180° 3.2mm Pin Length


These Weidmuller SC series of 180°, Through Hole, Flanged Headers have 3.2 mm solder pin lengths suitable for Wave soldering.

3.81mm Pitch - Weidmuller Omnimate Range


Note

For mating 3.81 mm pitch BCZ flanged plug Socket Connectors see stock number 739-3873 for 180° and 739-3946 for 90° typical.

Each (In a Pack of 5)
$2.97
Each (In a Pack of 5)
$3.666
Each (In a Box of 50)
$2.147
Each (In a Pack of 5)
$2.048

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy