Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 733-0516
- Mfr. Part No.:
- 1837980000
- Brand:
- Weidmüller
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 733-0516
- Mfr. Part No.:
- 1837980000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 19A | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 400V | |
| Series | OMNIMATE SL | |
| Width | 10.16mm | |
| Standards/Approvals | No | |
| Length | 15.2mm | |
| Depth | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 19A | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 400V | ||
Series OMNIMATE SL | ||
Width 10.16mm | ||
Standards/Approvals No | ||
Length 15.2mm | ||
Depth 8.5mm | ||
- COO (Country of Origin):
- DE
Vertical Open Ends SMT Headers
These SL-SMT series 5.08mm pitch Omnimate headers have a 3.2mm pin length and a high temperature body material making them suitable for Wave or Reflow soldering. This enable these Through Hole Reflow (THR) connectors to be used on appropriately designed boards using Surface Mount Technology (SMT).
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Note
For mating cable mount terminals see typical stock numbers 733-0777 for Screw type or 733-0828 for Rising Clamp type or 733-0878 for Tension Clamp Screwless type.
Related links
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1837980000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1148030000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838210000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1512660000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1521860000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147300000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780180000
